text.skipToContent text.skipToNavigation

Manufacturer Part #

34107

SOLIS R 22-16 COMM 22-18 MIL 6

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Features & Applications

The 34107 is a Solistrand 22-16 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package .

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = StraightBody Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Industry Application are ATM Machines, MFP/LBP, TESTANDMEASURE
  • Copper material
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]

 

 

Pricing Section
Global Stock:
34,000
USA:
34,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$122.00
USD
Quantity
Unit Price
1,000
$0.122
2,000
$0.12
4,000
$0.119
5,000
$0.118
15,000+
$0.115
Product Variant Information section