text.skipToContent text.skipToNavigation

Manufacturer Part #

487378-4

5 Position 2.54 mm Centerline Not Preloaded Accepts Contact Gender = Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 487378-4 is a 5 Position 2.54 mm Centerline single Row Not Preloaded Receptacle Slimline Connector.

The AMP family of Flexible Film Products for FFC cable includes a wide variety of high density board-to-board, cable-to-board and cable-to-cable connectors designed for automated assembly.

The family is composed of pin and receptacle housings on .100 [2.54] center-line contact spacing and receptacle housings on .050 [1.27] centerline contact spacing for efficient use of printed circuit board area.

Product Features:

  • Product Type = Connector
  • Type of Connector = Slimline
  • Wire/Cable Type = FFC
  • Mating Connector Lock = Without
  • Mounting Ears = Without
  • Flame Retardant = Yes
  • Centerline (mm [in]) = 2.54 [0.100]
  • Number of Positions = 5
  • Number of Rows = Single
  • Accepts Contact Gender = Receptacle
  • Connector Style = Plug
  • Mating Alignment = Without
  • Housing Material = Thermoplastic - GF

View the Available 487378 Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,500.00
USD
Quantity
Unit Price
10,000+
$0.45
Product Variant Information section