text.skipToContent text.skipToNavigation

Manufacturer Part #

5-534237-1

3 Position Single Row 2.54 mm Vertical Through Hole Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-534237-1 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 5-534237-1 is a part of 5-5342 series 3 position triple row 2.54 mm vertical through hole receptacle connector.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Connector Series = Mod II
    • Profile = Standard
    • Mounting Pattern (mm [in]) = 2.54 [.100] 
    • PCB Mounting Orientation = Vertical
    • Termination Method to PC Board = Through Hole - Solder
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 2
    • Contact Resistance (m?) = 12
    • Insulation Resistance (M?) = 5,000
    • Dielectric Withstanding Voltage (V) = 750
  • Termination Features:
    • Termination Post Length (mm [in]) = 2.92 [0.115]
    • Solder Tail Contact Plating = Tin over Nickel
  • Dimensions:
    • Connector Height (mm [in]) = 8.64 [0.340]
  • Body Features:
    • Number of Positions = 3
    • Number of Rows = Single
    • Centerline, Matrix (mm [in]) = 2.54 [.100]
    • PCB Mount Retention Type = Retention Solder Tails
  • Contact Features:
    • Contact Plating, Mating Area, Material = Gold (30)
    • Contact Base Material = Phosphor Bronze
    • Contact Configuration = Short Point
  • Housing Features:
    • Housing Entry Style = Top
    • Housing Material = Polyester PCT
    • UL Flammability Rating = UL 94V-0
    • Housing Color = Black

View the complete 5-5342 series of receptacles

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4440
Multiple Of:
4440
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,218.00
USD
Quantity
Unit Price
4,440+
$0.95
Product Variant Information section