text.skipToContent text.skipToNavigation

Manufacturer Part #

61137-1

No Insulation Circular Ø 2.36 mm Push-Pull P.C Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 61137-1 is a part of 6113 series 1.7 to 1.85 mm diameter no insulation push-pull D pin.

Features:

  • Product Type Features:
    • Body Shape = D
    • Material = Phosphor Bronze
  • Body Features:
    • Hole Diameter (mm [in]) = 1.70 – 1.85 [0.067 – 0.073]
    • Disconnect Diameter (mm [in]) = 2.36 [0.093]
    • Stock Thickness (mm [in]) = 0.25 [0.010]
  • Contact Features:
    • Contact Type = Pin
    • Plating Material = Pre-Tin
  • Conditions for Usage:
    • PCB Thickness, Recommended (mm [in]) = 1.60 [0.063]

View the complete 6113 series of receptacles

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
306,000
Factory Lead Time:
48 Weeks
Minimum Order:
36000
Multiple Of:
36000
Total
$1,796.40
USD
Quantity
Unit Price
36,000+
$0.0499
Product Variant Information section