text.skipToContent text.skipToNavigation

Manufacturer Part #

794059-1

1 Position 30-26 AWG Mini-Universal MATE-N-LOK Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 794059-1 is a .163" Centerline, 600 V, 9.5 A max. RoHS compliant, ELV compliant Connector used to provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.

Key Features:

  • Product Type = Contact
  • Connector Line = Mini-Universal MATE-N-LOK
  • Wire Insulation Diameter (mm [in]) = 0.89 – 1.27 [0.035 – 0.050]
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Wire Range (mm [AWG]) = 0.05-15² [30-26]
  • Contact Diameter (mm [in]) = 0.99 [0.039]
  • Stock Thickness (mm [in]) = 0.20 [0.008]
  • Applies To = Wire/Cable
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,210.00
USD
Quantity
Unit Price
10,000+
$0.121
Product Variant Information section