text.skipToContent text.skipToNavigation

Manufacturer Part #

9354-0-15-15-18-27-10-0

0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder Pin Receptacle Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 9354-0-15-15-18-27-10-0 - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Straight Header/Plug
No of Positions: 18
Gender: Pin
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$535.00
USD
Quantity
Unit Price
1,000
$0.535
2,000
$0.525
3,000+
$0.52
Product Variant Information section