text.skipToContent text.skipToNavigation

Manufacturer Part #

DF40B-12DS-0.4V(58)

DF40 Series 12 Position 0.4 mm Pitch 2 Row SMT Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Hirose Electric DF40B-12DS-0.4V(58) - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Receptacle
No of Positions: 12
Pitch: 0.40 mm
No of Rows: 2
Material Finish: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
3,000
$0.36
5,000+
$0.35
Product Variant Information section