Manufacturer Part #
ML-100
ML-100 Series Female Sockets Mini-Link™ Miniature Jumper
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries ML-100 - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100
$0.515
300
$0.505
500
$0.50
2,000
$0.485
3,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount