text.skipToContent text.skipToNavigation

Manufacturer Part #

009158020030061

MOBO 9158 Serie 1mm Pitch 20 Positions Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009158020030061 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 20
No of Rows: 2
Gender: Male
Type: Board to Board
Pitch: 1 mm
Style/Orientation: Straight
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2200
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,310.00
USD
Quantity
Unit Price
1,100+
$1.05
Product Variant Information section