text.skipToContent text.skipToNavigation

Manufacturer Part #

08FDZ-ST(S)(LF)(SN)

FDZ Series 8 Position 2.54 mm Right Angle FPC ZIF Receptacle Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 08FDZ-ST(S)(LF)(SN) is a part of FDZ Series 8 position 2.54 mm pitch Wire to Board  Side Entry Right Angle FPC ZIF Receptacle Connector.

The FDZ connector, a Zero Insertion Force(ZIF) connector, was developed to connect FPC and membrane switch leads, This Combination of features allows greater freedom in internal wiring designs,NO force is required to inserted, the lead are securely held and locked by moving the slide, The contact is double-sided to ensure greater reliability.

Features:

  • Double-Sided contact
  • Zero insertion force and locking mechanism
  • Temporary board retention feature
  • Boss for polarity identification
  • Flux is not a problem

Product Specifications:

  • Pitch: 2.54 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -40°C to +85°C
  • Insulation resistance: 1000M ?

View the Complete FDZ Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$44.00
USD
Quantity
Unit Price
50
$0.44
150
$0.43
400
$0.425
1,000
$0.415
2,500+
$0.40
Product Variant Information section