text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1418390-1

DEUTSCH Heavy Duty Sealed Connector 4 Position AMP MCP 2.8 Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TE Connectivity 1-1418390-1 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 2
No of Positions: 4
Operating Temp Range: -40°C to +140°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
534
USA:
534
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Unit Price
400
$0.945
800
$0.93
1,200
$0.925
1,600
$0.92
2,000+
$0.90
Product Variant Information section