Manufacturer Part #
1-1954289-1
Board-to-Board 2 Position Hermaphroditic Blade and Receptacle Connector - Black
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The Hermaphroditic Blade and Receptacle connector is a new SMT connector and is intended for use with in-line board-to-board applications.
Key Features :
- Available in 2, 4, and 6 positions
- Connector mates to itself
- Single part to be stocked and placed onto pcb per position
- Connector mates and unmates horizontally and vertically -3 axis mating
- Connector can be articulated from 90° to 180°
- Tape and reel packed for high speed SMT processes
- Low profile flat surface is compatible with SMT and reflow processing
- Rounded corners to minimize shadowing
- Redundant SMT pads
- Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector
- RoHS compliant
Applications :
- LED lighting modules
- Incandescent lighting strips
- Channel lettering
To learn more about 1-1954289-1 product family, Click Here
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
12,000+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel