text.skipToContent text.skipToNavigation

Manufacturer Part #

1418884-3

MCP Series 15-17 AWG Spring Box Cage Timer Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1418884-3 - Technical Attributes
Attributes Table
Current Rating: 13A
Operating Temp Range: -40°C to +140°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
13500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,795.50
USD
Quantity
Unit Price
4,500
$0.136
9,000
$0.134
13,500+
$0.133
Product Variant Information section