text.skipToContent text.skipToNavigation

Manufacturer Part #

209257012101016

9257 Series 2 Position 1.27mm Pitch SMT Right Angle Gold Receptacle Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 209257012101016 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 12
No of Rows: 1
Gender: Female
Type: Wire to Board
Pitch: 0.5 mm
Style/Orientation: Right Angle
Termination: Solder
Material: Thermoplastic
Color: Black
Fastening Type: Friction Lock
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2400
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,172.00
USD
Quantity
Unit Price
1,200+
$0.905