text.skipToContent text.skipToNavigation

Manufacturer Part #

209257016001013

9257 Series 16 Position 1.25mm Dual Row Wire to Board Reduced Size I/O Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 209257016001013 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 16
No of Rows: 2
Gender: Female
Type: Wire to Board
Pitch: 1.25 mm
Style/Orientation: Right Angle
Termination: Solder
Material: Nylon
Color: Black
Fastening Type: Friction Lock
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2200
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,624.00
USD
Quantity
Unit Price
1,100+
$3.92
Product Variant Information section