text.skipToContent text.skipToNavigation

Manufacturer Part #

3907-0-18-80-30-84-10-0

Surface Mount Receptacle Standard 4 Finger Contact with Ø.015 - .025 Leads

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 3907-0-18-80-30-84-10-0 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The 3907-0-18-80-30-84-10-0 is a Part of 3907 Series Standard 4 Finger Contact 0.015-0.025 Leads surface mount Receptacles.

Specifications:

  • Contact Used: #30, Standard 4 Finger Contact
  • Current Rating = 3 Amps
  • Beryllium Copper Alloy (UNS C17200) per ASTM B 194
  • Properties of Beryllium Copper:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

View the Available 3907 Series of Receptacles

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
500
Multiple Of:
1000
Total
$295.00
USD
Quantity
Unit Price
500
$0.59
1,000
$0.58
1,500
$0.575
2,500+
$0.56
Product Variant Information section