text.skipToContent text.skipToNavigation

Manufacturer Part #

5-5175474-6

50 Position 1.27 mm Pitch Right Angle Board to Board Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-5175474-6 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 5-5175474-6 is a 50 Position 1.27 mm pitch right angle board to board receptacle connector.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Profile = Standard
    • PCB Mount Style = Through Hole 
    • PCB Mounting Orientation = Right Angle
    • Type of Connector = High Density (HD) 
    • Retention Leg Material = Brass
    • Color = Black
    • Used For = Board To Board Applications
  • Mechanical Attachment:
    • Retention Leg Plating = Tin over Nickel
  • Termination Features:
    • Termination Post Length (mm [in]) = 3.10 [0.122]
  • Body Features:
    • Number of Positions = 50
    • Centerline (mm [in]) = 1.27 [0.050]
    • PCB Mount Retention Type = Boardlock(s)
  • Contact Features:
    • Contact Plating, Mating Area, Material = Gold (30)
    • Contact Base Material = Phosphor Bronze
  • Housing Features:
    • Connector Style = Receptacle
    • Housing Temperature Rating = Standard
    • Housing Material = Nylon
    • UL Flammability Rating = UL 94V-0

View the complete family of board to board receptacle

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$14,570.00
USD
Quantity
Unit Price
1,000+
$14.57
Product Variant Information section