text.skipToContent text.skipToNavigation

Manufacturer Part #

5747461-6

HD-20 RCPT 25P RA 590 FFSCRLK

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 5747461-6 - Technical Attributes
Attributes Table
No of Pins: 25
Termination Style/Mounting: Solder
Rated Current: 6A
Rated Voltage: 125V
Operating Temp Range: -55°C to +105°C
No of Rows: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
560
Factory Lead Time:
40 Weeks
Minimum Order:
280
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,234.00
USD
Quantity
Unit Price
280+
$11.55