text.skipToContent text.skipToNavigation

Manufacturer Part #

801-93-011-10-001000

801 Series 11 Position 2.54 mm Pitch Solder Straight Interconnect Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 801-93-011-10-001000 is a Part of 801 Series 11 Position 2.54 mm Standard solder Tail Single row Th0rough Hole Straight Interconnect Socket. 

Specifications:

  • Contact Used: #47, Standard 6 Finger Contact
  • Current Rating = 4.5 Amps
  • Beryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
  • Properties of Beryllium Copper:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

View the Available 801 Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$535.50
USD
Quantity
Unit Price
3
$10.98
10
$10.86
25
$10.78
50
$10.71
125+
$10.56
Product Variant Information section