text.skipToContent text.skipToNavigation

Manufacturer Part #

84953-4

4 Position 1 mm Pitch Right Angle Wire to Board Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
TE Connectivity 84953-4 - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 4
Pitch: 1 mm
Height - Max: 2.56mm
Style/Orientation: Horizontal
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 1A
Contact Plating: Tin
Material: LCP
Insulation Resistance: 1GΩ
Voltage Rating: 200V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$772.50
USD
Quantity
Unit Price
1,500
$0.515
3,000+
$0.505
Product Variant Information section