text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK5S30347YG

P5KS Series 30 Position 0.5 mm Pitch Board to Board SMT Socket Connector

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The AXK5S30347YG is a P5KS Series of 30 Position 0.5 mm Pitch Board to Board SMT Socket Connector.

Features:

  • The product lineup consists of 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 6.5 mm, 7.0 mm, 8.0 mm, and 9.0 mm
  • Strong resistance to adverse environments! Utilizes "TOUGH CONTACT" construction for high contact reliability.
  • Even with the low profile, the effective mating length has been extended to ensure that there is some latitude in the mating
  • Automatic mounting

Applications:

  • Compact portable devices "Cellular phones, DVC, Digital cameras, etc"
  • The 160-contacts connector

View the Complete family of P5KS Interconnects

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$955.00
USD
Quantity
Unit Price
1,000+
$0.955
Product Variant Information section