text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.57
Total:

$1,710.00

USD
Attributes
Attributes Table
No of Positions 10
Pitch 0.4 mm
Style/Orientation Receptacle
Termination Surface Mount
Operating Temp Range -55°C to +85°C
Voltage Rating 60V
Current Rating 5A
Contact Material Copper Alloy
Contact Plating Gold
Material LCP
No of Rows 2
Gender Female
Type Board to Board
Insulation Resistance 1000MΩ