text.skipToContent text.skipToNavigation

Manufacturer Part #

BSSH-113-D-14-G-LF

26 Position Dual Row (13 x 2) 2.54 mm Pitch Strip Socket

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Female
Type: Receptacle
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
33
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$83.82
USD
Quantity
Web Price
1
$2.85
25
$2.54
75
$2.44
200
$2.36
500+
$2.28
Product Variant Information section