text.skipToContent text.skipToNavigation

Référence fabricant

FX8-60S-SV(21)

FX8 Series 60 Position Dual Row 0.6 mm Pitch Surface Mount Stacking Receptacle

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date: 2613
Product Specification Section
Fonctionnalités et applications
The FX8-60S-SV(21) is a Part of FX8 Series 60 Position Gold Plated Socket 0.6 mm Pitch Straight Socket . It has an Operating Current of 0.4 A and Operating Temperature of -55°C to 85°C.

Features:

  • Stacking Height 3 mm to 16 mm available
    • The board to board stacking height can correspond to 3 mm~16 mm
  • SMT Coplanarity
    • The coplanarity of the SMT solder area lead is maintained at the high accuracy of less than 0.1 mm
  • Mating Guide
    • The very small and guide rib is provided, and secures ±0.6 mm self-alignment, considering the mating operativity into accounts
  • Mis-insertion Prevention
    • The boss prevents mis-insertion in the board to cause due to the boss position and boss diameter

Applications:

  • Note pc
  • Business equipments
  • which require miniaturization or light-weight

View the Available FX8 Series of Connectors

Pricing Section
Stock global :
21
États-Unis:
21
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
21
Multiples de :
21
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
52,50 $
USD
Quantité
Prix unitaire
21
$2.50
63
$2.46
105
$2.45
420
$2.40
630+
$2.37
Product Variant Information section