text.skipToContent text.skipToNavigation

Manufacturer Part #

LPPB032NFSS-RC

6 Position Total Dual Row 1.27mm Pitch Surface Mount No Guide Post Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins LPPB032NFSS-RC - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The LPPB032NFSS-RC is a .050" Dual Rows 2x03 Pin Surfacemount with Guide post Female Header.

Features:

  • L.C.P.
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 260°C for 10 Sec. Max
  • Phosphor Bronze
  • Gold Flash Overall
  • .050” [1.27 mm]
  • 06 total contacts
  • Dual Row
  • SMT
  • With Guided Pins
  • RoHS Compliant

Applications:

  • 1 AMP current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete Series of LPPB Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$675.00
USD
Quantity
Unit Price
30
$0.72
100
$0.70
250
$0.685
500
$0.675
1,500+
$0.645
Product Variant Information section