text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPC051KFXC-RC

5 Position Total Single Row 2.54 mm Pitch SMT 1 Pin Left Insulator Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NPPC051KFXC-RC - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The NPPC051KFXC-RC Series is a 5 Position 2.54mm Pitch Single Row Header

Features:

  • Nylon, 6-T
  • Operating Temperature -40°C to +125°C
  • Processing Temperature 230°C for 30-60 Sec or 260°C FOR 10 Sec MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .100” [2.54mm] Contact Centers
  • 05 total contacts
  • Single Row
  • SMT, Female
  • Pin 1 Left
  • RoHS Complaint

Specifications:

  • 3 Amp current rating per contact
  • UL Flammability Rating  94V-O

View the Series of NPPC051 Socket Board Mount

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,982
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
47
Total
$545.00
USD
Quantity
Unit Price
47
$0.57
188
$0.555
470
$0.545
1,175
$0.535
1,880+
$0.52
Product Variant Information section