text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPN021FGGN-RC

2 Position Total Single Row 2 mm Pitch Right Angle Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
 
The NPPN021FGGN-RC is the 2 position single row right angle 2mm spacing smt top entry Header .

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Insulator: Black Thermoplastic Polyester/Nylon 6-T
  • Contact Material: Phosphor Bronze

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive


View the NPPN series of Female Header 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,292
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$330.00
USD
Quantity
Unit Price
1,000
$0.33
3,000
$0.325
5,000+
$0.32
Product Variant Information section