text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPN032FFKP-RC

6 Position Total Dual Row 2 mm Pitch Right Angle SMT Guide Pin Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NPPN032FFKP-RC - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The NPPN032FFKP-RC Series is a 6 Pin, Dual Row (3x2) Female Socket Header 2 mm Contact Centers , Dip Solder, Right Angle.

Features:

  • Nylon, 6-T
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 230°C for 30 Sec or 260°C FOR 10 Sec. MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .079” [2.00mm] Contact Centers
  • 06 total contacts
  • Dual Row
  • SMT, Height .173", Top Entry, Female
  • With guide pins
  • RoHS COMPLIANT

Specifications:

  • 1 AMP current rating per contact
  • UL Flammability Rating 94V-O

View the Series of NPPNO3  Board Mount

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
330
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$530.00
USD
Quantity
Unit Price
100
$0.55
300
$0.535
500
$0.53
2,000
$0.515
3,000+
$0.505
Product Variant Information section