text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPN081BFCN-RC

8 Position Total Single Row 2 mm Pitch Through Hole Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Features & Applications
 
The NPPN081BFCN-RC is the 8 Position Single Row 2 mm Pitch Straight Through Hole Nylon 6T Female Header .

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Insulator: Black Thermoplastic Polyester/Nylon 6-T
  • Contact Material: Phosphor Bronze

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive


View the NPPN series of Female Header 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,485
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$535.00
USD
Quantity
Unit Price
40
$0.57
125
$0.555
300
$0.545
750
$0.535
2,000+
$0.515
Product Variant Information section