text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPN081FGGN-RC

8 Position Total Single Row 2 mm Pitch Right Angle Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The NPPN081FGGN-RC is a 8 Positions SMT Single Row Right Angle 2.00 mm Strip Socket.

Features:

  • Insulators Material: Nylon, 6-T
  • Operating Temperature:  -40°C to +105°C
  • Processing Temperature: 260°C FOR 10 Sec. MAX
  • Contact: phosphor Bronze
  • Plating: Gold Flash Overall
  • .079" [2.00 mm] Contact Centers
  • 08 total contacts
  • Single Row
  • Straight
  • Thru Hole, Right Angle, Top Entry, Female
  • No Mounting
  • RoHS Compliant

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
427
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
37
Total
$1,030.00
USD
Quantity
Unit Price
37
$1.07
111
$1.05
370
$1.04
740
$1.03
1,480+
$1.01
Product Variant Information section