text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPN082AFCN-RC

16 Position Total Dual Row 2 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Features & Applications

The NPPN082AFCN-RC Series is a 16 Position Dual Row (8x2) 2mm Pitch Through Hole Female Receptacle Header

Features:

  • Nylon, 6-T
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 260°C FOR 10 Sec. MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .079” [2.00mm] Contact Centers
  • 16 total contacts
  • Dual Row
  • Thru Hole, Straight, Top Entry, Female
  • No Mounting
  • RoHS Complaint

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,719
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
36
Total
$950.00
USD
Quantity
Unit Price
36
$1.02
108
$0.99
360
$0.965
720
$0.95
1,440+
$0.92
Product Variant Information section