text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPN082FFKP-RC

16 Position Total Dual Row 2 mm Pitch Surface Mount Guide Post Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NPPN082FFKP-RC - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The NPPN082FFKP-RC Series is a 16 Pin, Dual Row (8x2) Female Socket Header 2 mm Contact Centers , Dip Solder, Right Angle.

Features:

  • Nylon, 6-T
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 230°C for 30 Sec or 260°C FOR 10 Sec. MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .079” [2.00mm] Contact Centers
  • 16 total contacts
  • Dual Row
  • SMT, Height .173", Top Entry, Female
  • With guide pins
  • RoHS Compliant

Specifications:

  • 1 AMP current rating per contact
  • UL Flammability Rating 94V-O

View the Series of NPPNO82 Socket Header Board Mount

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,109
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,000.00
USD
Quantity
Unit Price
1,000+
$1.00
Product Variant Information section