text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPN182GFNP-RC

36 Position Total Dual Row 2 mm Pitch Surface Mount Guide Post Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NPPN182GFNP-RC - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The NPPN182GFNP-RC is a EBMC Series 18 Position Dual Row (2x9) 2 mm Center Board to Board Headers.

Features:

  • Nylon, 6-T
  • Operating Temperature:  -40°C to +105°C
  • Processing Temperature: 230°C for 30 Sec or 260°C For 10 Sec. MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .079” [2.00 mm] Contact Centers
  • 36 total contacts
  • Dual Row
  • SMT, Height .110", Top/Bottom Entry, Female
  • With guide pins
  • RoHS Compliants

Specifications:

  • 1 AMP current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete Series of NPPN Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
975
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,020.00
USD
Quantity
Unit Price
1,000+
$2.02
Product Variant Information section