text.skipToContent text.skipToNavigation

Manufacturer Part #

S04B-XASK-1(LF)(SN)

XA Series 4 Position 2.5 mm Side Entry Through-Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Features & Applications

The S04B-XASK-1(LF)(SN) is a part of XA Series 2.5 mm pitch 4 Position Side Entry Through Hole Shrouded Header Crimp style Connector with Secure locking device.

Features:

  • Secure locking device
  • Solder crack preventive material
  • Low insertion force
  • Insertion Guide mechanism
  • Applicable to automatic board mounting machine
  • Polarizing boss

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete XA Series of Connectors

Pricing Section
Global Stock:
3,400
USA:
3,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$21.38
USD
Quantity
Unit Price
75
$0.285
200
$0.28
500
$0.275
1,250
$0.27
3,000+
$0.255
Product Variant Information section