text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH21-PPPN-D17-ID-BK

34 Position Total Dual Row 2 mm Pitch Insulation Displacement Female Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The SFH21-PPPN-D17-ID-BK is a 34 Position Dual row 2mm Pitch ID Black Female Box Header having Operating Temperature - 45 to + 85 °C . 

Specifications:

  • Centered Polarizing Key Optional
  • Operating Temperature: - 45 to + 85 °C
  • UL Flammability Rating: 94V-0
  • Current Rating: 1 AMP per contact
  • Dielectric Withstanding: 500 VAC
  • Insulation Resistance: 1000 Mega OHMS

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the SFH21 series of Female Box Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
103
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$800.00
USD
Quantity
Unit Price
1,000
$0.80
2,000+
$0.78
Product Variant Information section