text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH21-PPPN-D22-ID-BK

44 Position Total Dual Row 2 mm Pitch Insulation Displacement Female Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFH21 Series is a 22 Position 2.00 mm Pitch IDC Sockets, insulation Displacement with or without Strain Relief

Features:

  • Female Box Header
  • Without Strain Relief
  • PBT/Phosphor Bronze
  • Gold Flash Overall
  • Dual Readout
  • 44 total contacts
  • Insulation Displacement
  • Black

Specifications:

  • Operating Temperature -40°C to 85°C
  • UL Flammability Rating 94V-0
  • Current Rating 1 AMP per contact
  • Insulation Resistance l000M OHMS minimum
  • Dielectric Withstanding 500 VAC
  • For Flat cable connector
  • Mates with SBH21 series

View the Series of SFH21-PPPN IDC Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,545
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$830.00
USD
Quantity
Unit Price
1,000
$0.83
2,000+
$0.81
Product Variant Information section