text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH213-PPPN-D08-ID-BK

16 Position Total Dual Row 2 mm Straight IDC Insulation Displacement Socket

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
 
The SFH213-PPPN-D08-ID-BK is a Dual row 16 position 2 mm pitch IDC Dip Plug. It is having operating temperature range of -40° C to +105° C

Specifications:

  • Operating Temperature: -40°C to 85°C
  • UL Flammability Rating: 94V-0
  • Current Rating: 1 AMP per contact
  • Insulation Resistance: l000M OHMS minimum
  • Dielectric Withstanding: 500 VAC
  • Applications:

    • Communications Equipment
    • Medical Equipment
    • Instrumentation
    • Power Converters and Power Supplies
    • Aerospace
    • Automotive

    View the SFH213 series of IDC Pin Plug Header

    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    1,999
    Factory Lead Time:
    8 Weeks
    Minimum Order:
    1000
    Multiple Of:
    1000
    Total
    $720.00
    USD
    Quantity
    Unit Price
    1,000
    $0.72
    2,000+
    $0.70
    Product Variant Information section