text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH213-PPPN-D25-ID-BK

50 Position Total Dual Row 2 mm Straight IDC Insulation Displacement Socket

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFH213-PPPN-D25-ID-BK is a .079" 25x2 (50 Pin) Gold Flash Overall With Polarizing Key IDC Socket.

Features:

  • Female Box Header
  • Without Strain Relief
  • PBT/Phosphor Bronze
  • Gold Flash Overall
  • Dual Readout
  • 50 total contacts
  • Insulation Displacement
  • Black

Specifications:

  • Operating Temperature: -40°C to 85°C
  • UL Flammability Rating: 94V-0
  • Current Rating: 1 AMP per contact
  • Insulation Resistance: l000M OHMS minimum
  • Dielectric Withstanding: 500 VAC
  • For Flat cable connector
  • Mates with SBH21 series

View the Complete Series of SFH213 Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,005
Factory Lead Time:
8 Weeks
Minimum Order:
960
Multiple Of:
120
Total
$1,008.00
USD
Quantity
Unit Price
120
$1.07
360
$1.05
1,200
$1.04
1,800+
$1.03
Product Variant Information section