text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH41-PPPB-D13-ID-BK

26 Position Total Dual Row 1.27 mm Insulation Displacement Female Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFH41-PPPB-D13-ID-BK is a Dual row 26 position 15.24 mm pitch straight Female Box header Gold Flash With Polarizing Key. It is having operating temperature range of -40° C to + 85° C

Product Features:

  • Female Box Header
  • Without Strain Relief
  • PBT/ Phosphor Bronze
  • Gold Flash Overall
  • Dual Readout
  • 26 total contacts
  • Insulation Displacement
  • Black

Specifications:

  • Operating Temperature: -40°C to 85°C
  • UL Flammability Rating: 94V-0
  • Current Rating: 1 AMP per contact
  • Insulation Resistance: 1000 M OHMS minimum
  • Dielectric Withstanding: 500 VAC R.M.S. FOR ONE MINUTE
  • Contact Resistance: 30m OHMS minimum
  • For Flat cable connector
  • Mates with SBH41 series

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the SFH41 Series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,112
Factory Lead Time:
8 Weeks
Minimum Order:
1008
Multiple Of:
144
Total
$2,197.44
USD
Quantity
Unit Price
144
$2.25
288
$2.23
432
$2.22
576
$2.21
720+
$2.18
Product Variant Information section