text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH413-PPPB-D10-ID-BK

20 Position Total Dual Row 1.27 mm Insulation Displacement Female Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFH413-PPPB-D10-ID-BK is a Dual row 20 position 1.27 mm pitch Straight Right Angle,Female Straight Female Box Header. It is having operating temperature range of -400° C to + 1050° C

Product Features:

  • Female Box Header
  • With Strain Relief
  • PBT/ Phosphor Bronze
  • Gold Flash Overall
  • Dual Readout
  • 10 total contacts
  • Insulation Displacement
  • Black

Specifications:

  • Centered Polarizing Key
  • Operating Temperature: - 400 C to + 1050 C
  • UL Flammability Rating: 94V-0
  • Contact Resistance: 30 MEGA OHMS Max.
  • Current Rating: 1 AMP per contact
  • Dielectric Withstanding: 500 VAC R.M.S. for One Minute
  • Insulation Resistance: 500 Mega OHMS

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the SFH413 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
45
Factory Lead Time:
8 Weeks
Minimum Order:
1080
Multiple Of:
180
Total
$2,365.20
USD
Quantity
Unit Price
180
$2.26
360
$2.24
540
$2.22
900+
$2.19
Product Variant Information section