text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH413-PPPB-D34-ID-BK

68 Position Total Dual Row 1.27 mm Insulation Displacement Female Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFH413-PPPB-D34-ID-BK is a .050x.100" Female Box Header 34x2 (68 Pin) Gold Flash With Polarizing Key.

Features:

  • Female Box Header
  • Without Strain Relief
  • PBT/ Phosphor Bronze
  • Gold Flash Overall
  • Dual Readout
  • 16 total contacts
  • Insulation Displacement
  • Black

Specifications:

  • Operating Temperature: -40°C to 85°C
  • UL Flammability Rating: 94V-0
  • Current Rating: 1 AMP per contact
  • Insulation Resistance: 1000M OHMS minimum
  • Dielectric Withstanding: 500 VAC R.M.S. For One Minute
  • Contact Resistance: 30 m OHMS minimum
  • For Flat cable connector
  • Mates with SBH41 series

View the Complete Series of SFH41 Female Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
60
Total
$3,100.00
USD
Quantity
Unit Price
60
$3.22
120
$3.19
180
$3.17
300
$3.15
600+
$3.10
Product Variant Information section