text.skipToContent text.skipToNavigation

Manufacturer Part #

SFM210-LPSE-S40-ST-BK

40 Position Total Single Row 1 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SFM210-LPSE-S40-ST-BK - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The SFM210-LPSE-S40-ST-BK is a .039" Gold 1x40 Position (40 Pin) 2.10 mm Profile Straight Female Header.

Features:

  • Female Header
  • .000010” Gold Overall
  • 1mm Single Readout
  • 40 total contacts
  • Straight Thru Hole, Tail 2.40 mm[.094"]
  • Black

Applications:

  • Female Header
  • Insulator Material: L.C.P, UL 94V-0, Black color
  • Contact Material: Phosphor Bronze
  • Current Rating: 1 AMP
  • Insulator Resistance: 1000 Mega ohms min
  • Contact Resistance: 20 Milli ohms Max
  • Dielectric Withstandind: AC 300 V
  • Operating Temperature: -40° C TO +125° C
  • Processing Temp: 260° C for 10 Secs Max
  • Mates with male SMH Series

View the Complete Series of SFM210 Female Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
169
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$6,680.00
USD
Quantity
Unit Price
4
$6.93
15
$6.86
30
$6.82
100
$6.75
200+
$6.68
Product Variant Information section