text.skipToContent text.skipToNavigation

Manufacturer Part #

009176002722106

9176 Series 2 Way 22 AWG Wire to Board Through Wire Capped IDC Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2614
Product Specification Section
KYOCERA AVX 009176002722106 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 4 mm
Style/Orientation: Straight Socket/Receptacle
Termination: IDC
Operating Temp Range: -40°C to +125°C
Voltage Rating: 300V
Current Rating: 10A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Female
Color: White
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,800
USA:
70,800
108,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
600
$0.52
1,200
$0.515
1,800
$0.51
2,400
$0.505
3,000+
$0.495