text.skipToContent text.skipToNavigation

Manufacturer Part #

02HR-4K-P-N

HR Series 2 Position 24 AWG 2.5 mm Black IDC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 02HR-4K-P-N - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$71.10
USD
Quantity
Unit Price
1,000
$0.0711
3,000
$0.0691
5,000
$0.0682
10,000
$0.067
20,000+
$0.0652
Product Variant Information section