text.skipToContent text.skipToNavigation

Manufacturer Part #

06HR-6S-P-N

HR Series 6 Contact 2.5 mm Pitch Disconnectable Insulated Displacement Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
JST 06HR-6S-P-N - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$183.00
USD
Quantity
Unit Price
1,000
$0.183
2,000
$0.18
3,000
$0.179
5,000
$0.177
10,000+
$0.174
Product Variant Information section