text.skipToContent text.skipToNavigation

Manufacturer Part #

06NR-E4K(LF)

NR Series 6 Position 2.5 mm Pitch Twin U-slot ID Section Receptacle Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 06NR-E4K(LF) - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Features & Applications

The 06NR-E4K(LF) is a part of NR series series 6 position single row 2.54 mm board receptacle connector. It has an operating temperature ranging from -25°C to +85°C.

Features:

  • Current rating: 2 A AC, DC
  • Voltage rate: 250V AC, DC
  • Contact resistance: Initial value/20mO max
  • Insulation resistance: 1000 MO min
  • Applicable PC board thickness: 1.6 mm
  • Twin U-slot insulation displacement section
  • Strain Relief
  • Interchangeablility

View the available NR series of board receptacle connector

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$135.00
USD
Quantity
Unit Price
500
$0.27
1,000
$0.265
2,000
$0.26
7,500+
$0.255
Product Variant Information section