text.skipToContent text.skipToNavigation

Manufacturer Part #

07HR-4K-P-N

7 Position 2.5 mm Receptacle Black

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 07HR-4K-P-N - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 7
Pitch: 2.5 mm
Style/Orientation: Receptacle
Termination: IDC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$105.00
USD
Quantity
Unit Price
500
$0.21
1,500
$0.205
5,000
$0.199
7,500+
$0.195
Product Variant Information section