text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1658622-1

AMP LATCH 60 Position NOVO Ribbon Cable IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1658622-1 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 60
Pitch: 2.54 mm
Style/Orientation: Free Hanging In-line
Termination: IDC
Features & Applications

The 1-104257-1 is a part of NOVO 60 position IDC Socket. It has an operating temperature ranging from - 65°C to 105°C.

Features:

  • Product Type Features:
    • Product Line = AMP-LATCH
    • Connector Type = Connector Assembly
    • Series = NOVO
    • Termination Method to Wire/Cable = IDC
    • UL File Number = E28476
    • CSA File Number = LR 7189
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 1
    • Operating Voltage Reference = AC
    • Operating Voltage (VAC) = 250
  • Termination Features:
    • Wire/Cable Size (AWG) = 26 – 28
    • Wire/Cable Size (mm²) = 0.08 – 0.15
    • Wire/Cable Size (CMA) = 158 – 296
  • Dimensions:
    • Profile Height (Y-Axis) (mm [in]) = 15.16 [0.5968]
  • Body Features:
    • Number of Positions = 60
    • Centerline (mm [in]) = 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
    • Number of Rows = 2
    • Length (X-Axis) (mm [in]) = 80.77 [3.1799]
    • Width (Z-Axis) (mm [in]) = 7.49 [0.2949]
  • Contact Features:
    • Contact Design = Tuning Fork
    • Contact Type = Socket
    • Contact Base Material = Phosphor Bronze
    • Contact Plating, Mating Area, Material = Gold or Palladium Nickel or Performance Based
    • Contact Plating, Mating Area, Thickness (µm [µin]) = 0.762 [30]
  • Housing Features:
    • Connector Style = Receptacle
    • Mating Alignment Type = Polarization
    • Housing Color = Black
    • UL Flammability Rating = UL 94V-0

View the complete family of NOVO IDC Socket

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5400
Multiple Of:
27
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,118.00
USD
Quantity
Unit Price
10
$3.38
25
$3.34
75
$3.29
150
$3.26
400+
$3.17
Product Variant Information section