text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2120959-1

4 Position Panel Mount Solder Terminal Female Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2120959-1 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,114.00
USD
Quantity
Unit Price
100+
$21.14
Product Variant Information section