text.skipToContent text.skipToNavigation

Manufacturer Part #

102387-8

34 Rectangular Connectors - Housings Receptacle Black 0.100 (2.54mm)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
TE Connectivity 102387-8 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 34
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Material: Thermoplastic
No of Rows: 2
Gender: Female
Color: Black
Mounting Method: Cable Mount
Features & Applications

The 102387-8 is a AMPMODU 34 Position Dual Row 2.54 mm Pitch Unloaded Socket Housing.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Mating Connector Lock = Without
  • Strain Relief = Without
  • Connector Series = Mod IV
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Positions = 34
  • Number of Rows = 2
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Mating Alignment = With
  • Mating Alignment Type = Center

View the complete 102387 series of Socket Housings

Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.80
USD
Quantity
Unit Price
10
$3.68
25
$3.63
50
$3.60
150
$3.54
300+
$3.46
Product Variant Information section